Checking distributor stock and pricing after the page loads.
Sanyo 10TPB47MC technical specifications.
| Height | 2.8mm |
| Leakage Current | 47uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.