ON Semi 12A02MH-TL-E PNP Bipolar Transistor; 1 A; 12 V; 3-Pin MCPH
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 12V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |