MOSFET, P CH 100V 18A TO220 - More Details
Sanyo 2SJ656 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | -100V |
| Dual Supply Voltage | 100V |
| Max Power Dissipation | 2W |
| Nominal Vgs | 2.6V |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.