Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single MCPH3
Sanyo 30A02MH-TL-E technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 30A02MH-TL-E to view detailed technical specifications.
No datasheet is available for this part.