3LN01C-TB-E N-channel MOSFET Transistor; 0.15 A; 30 V; 3-Pin CP
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |