3LN01SS-TL-E N-channel MOSFET Transistor; 0.15 A; 30 V; 3-Pin SSFP
Sanyo 3LN01SS-TL-E technical specifications.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.