3LP01C-TB-E P-channel MOSFET Transistor; 0.1 A; 30 V; 3-Pin CP
Checking distributor stock and pricing after the page loads.
Sanyo 3LP01C-TB-E technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Not Compliant |
No datasheet is available for this part.