Sign in to ask questions about the Sanyo 489-006-L10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 489-006-L10 technical specifications.
| Connector Type A | Receptacle |
| Length | 1m |
| Number of Conductors | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 489-006-L10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.