Cap SMT Tant 330UF 4V 20% D4D 105C Tape
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Not Compliant |
These are design resources that include the Sanyo 4TPD330M
Design solutions for Xilinx FPGA power supplies using LTC3407, LTC3736, and LTC3708 regulators to provide dual outputs with tracking and sequencing capabilities.