Bipolar Transistor, -50V, -0.5A, Low VCE(sat), PNP Single MCPH3
Sanyo 50A02MH-TL-E technical specifications.
| Collector Emitter Voltage (VCEO) | 50V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.