The 50C02CH-TL-E is a lead-free NPN transistor with a collector emitter breakdown voltage of 50V and a maximum power dissipation of 700mW. It is packaged in a SOT-346 case and is available on tape and reel. The transistor has a maximum operating temperature of 150°C and a transition frequency of 500MHz.
Sign in to ask questions about the Sanyo 50C02CH-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 50C02CH-TL-E technical specifications.
| Package/Case | SOT-346 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 700mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 50C02CH-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.