N-Channel Silicon MOSFET General-Purpose Switching Device Applications
Checking distributor stock and pricing after the page loads.
Sanyo 5HN01SS-TL-E technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 50V |
| Lead Free | Lead Free |
| RoHS | Compliant |
No datasheet is available for this part.