5LN01C-TB-E N-channel MOSFET Transistor; 0.1 A; 50 V; 3-Pin CP
Checking distributor stock and pricing after the page loads.
Sanyo 5LN01C-TB-E technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 50V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Not Compliant |
No datasheet is available for this part.