Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Diameter | 10mm |
| Height | 7.9mm |
| Life (Hours) | 2000Hour |
| Ripple Current | 4.13A |
| Tolerance | 20% |
| RoHS | Compliant |