The 6TPE100M capacitor from Sanyo features a capacitance of 100uF with a dissipation factor of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The component is packaged in a molded case with dimensions of 4.3mm in depth and 7.3mm in length. It is available in tape and reel packaging and is a polar component.
Checking distributor stock and pricing after the page loads.
Sanyo 6TPE100M technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.