150uF SMD Solid Polymer Tantalum Capacitor; 6.3 V dc +/-20%; POSCAP Series
Sanyo 6TPE150MI technical specifications.
| Capacitance | 150uF |
| Height | 1.8mm |
| Leakage Current | 94.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.