
Axial DC fan featuring ball bearing technology for reliable operation. Delivers 62.1 CFM airflow at 3900 RPM, with a 12V operating voltage and a wide input range of 6V to 13.8V. This fan operates within a temperature range of -4°C to 140°C and produces 43 dBA noise. Measuring 92 x 92 x 25mm, it includes 2 wire lead termination and is RoHS compliant.
Sanyo 9A0912G4021 technical specifications.
| Airflow | 62.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.68W |
| Noise | 43dBA |
| Noise Level | 43dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 3900RPM |
| Series | San Cooler 92 |
| Speed | 3900RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9A0912G4021 to view detailed technical specifications.
No datasheet is available for this part.
