
24V DC axial fan delivering 58.6 CFM airflow at 3550 RPM. Features ball bearing for durability and a 92mm x 92mm x 25mm frame size. Operates within a temperature range of -4°C to 70°C, with a maximum power dissipation of 3.6W and a noise level of 39 dBA. Termination is via lead wire.
Sanyo 9A0924S402 technical specifications.
| Airflow | 58.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.6W |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3550RPM |
| Series | San Cooler 92 |
| Speed | 3550RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.
