DC Blower Ball Bearing 24V 0.6A 14.4W 4700RPM 38.9CFM 58dB Flange Mount
Sanyo 9BAM24HA2 technical specifications.
| Airflow | 38.84CFM |
| Noise | 58dBA |
| Operating Supply Voltage | 24V |
| Series | BAM |
| Speed | 4700RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.