
Centrifugal DC blower fan, 120mm size, featuring ball bearing for durability. Delivers 56.5 CFM airflow at 3750 RPM, with a noise level of 62 dBA. Operates within a voltage range of 10.8V to 13.2V, with a rated supply voltage of 13.8V and a current rating of 2.3A. Suitable for operating temperatures from -4°C to 70°C, with UL, CSA, and TUV approvals. Dimensions are 120mm height, 90mm length, and 32mm width.
Checking distributor stock and pricing after the page loads.
Sanyo 9BFB12P2H003 technical specifications.
| Airflow | 56.5CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Current Rating | 2.3A |
| Depth | 90mm |
| Height | 120mm |
| Length | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 27.6W |
| Noise | 62dBA |
| Noise Level | 62 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3750RPM |
| Series | San Ace B120 |
| Size | 120mm |
| Speed | 3750RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.75lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.