
24V DC centrifugal blower fan featuring ball bearing for reliable operation. Delivers 56.5 CFM airflow at 1300 RPM, with a noise level of 62 dBA. Operates within a voltage range of 21.6V to 26.4V, with a nominal rating of 24V. Dimensions are 120mm x 120mm x 32mm, with a depth of 90mm. Suitable for operating temperatures from -20°C to 70°C. Wire lead termination for easy integration.
Checking distributor stock and pricing after the page loads.
Sanyo 9BFB24P2H003 technical specifications.
| Airflow | 16.2CFM |
| Bearing Type | Ball |
| Depth | 90mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise | 62dBA |
| Noise Level | 62dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9BFB |
| Size | 120mm |
| Speed | 1300RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 32mm |
| RoHS | Not Compliant |
No datasheet is available for this part.