
DC Blower, Centrifugal, Ball Bearing, 12V rated voltage, operating voltage range 10.2V to 13.8V, 4500 RPM speed, 36.7 CFM airflow, 56 dBA noise level, 900mA current rating, 10.8W max power dissipation. Dimensions: 97.1mm length, 33mm width, 97mm height. Operating temperature range: -4°C to 158°C. RoHS compliant, wire lead termination.
Sanyo 9BMB12P2F01 technical specifications.
| Airflow | 36.7CFM |
| Bearing Type | Ball |
| Current Rating | 900mA |
| Height | 97mm |
| Length | 97.1mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10.8W |
| Noise | 56dBA |
| Noise Level | 56dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 4500RPM |
| Series | San Ace B97 |
| Size | 97mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.419lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB12P2F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.