Sanyo 9BMB12P2G01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 33 |
| Length | 97.1 |
| Speed | 5750 |
| Height | 95 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 9BMB12P2G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.