
High-performance DC centrifugal blower featuring ball bearing for enhanced durability. Delivers 56.8 CFM airflow at 6850 RPM, operating on a 12V nominal voltage with a range of 10.8V to 13.2V. Measures 97.1mm in length, 95mm in height, and 33mm in width, with a maximum power dissipation of 40.8W. Noise level is rated at 66 dBA, and it operates within a temperature range of -4°C to 70°C. RoHS compliant with wire lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9BMB12P2K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9BMB12P2K01 technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Ball |
| Current Rating | 3.4A |
| Height | 95mm |
| Length | 97.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 40.8W |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 6850RPM |
| Series | San Ace B97 |
| Size | 95mm |
| Speed | 6850RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.419lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB12P2K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
