
DC Blower, centrifugal, ball bearing fan delivering 56.8 CFM airflow at 6850 RPM. Operates on 24V nominal voltage, with a range of 21.6V to 26.4V, drawing 1.62A and dissipating 38.88W. Features a noise level of 66 dBA and a temperature range of -4°C to 70°C. Dimensions are 97.1mm (length) x 33mm (width) x 95mm (height), with wire lead termination. RoHS compliant.
Sanyo 9BMB24P2K01 technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Ball |
| Current Rating | 1.62A |
| Depth | 95mm |
| Height | 95mm |
| Length | 97.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 38.88W |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 6850RPM |
| Series | San Ace B97 |
| Size | 95mm |
| Speed | 6850RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.419lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB24P2K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
