High-performance DC axial fan with ball bearings, operating at 12V with a range of 10.8V to 13.2V. Delivers 31.8 CFM maximum airflow and 4.197 inH2O maximum pressure. Features dual nominal speeds of 22000 and 19700 RPM, with a 68 dB noise level and 0.14A line current. This square-shaped fan measures 40 x 40 x 56mm and supports flange mounting, suitable for operating temperatures from -20°C to 70°C. Includes PWM and sensor functionality for advanced thermal management.
Sanyo 9CRB0412P5S201 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 22000|19700r/min |
| Maximum Airflow | 31.8CFM |
| Maximum Pressure | 4.197inH2O |
| Noise Level | 68dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 56mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.