
High-performance 12V DC axial fan with ball bearing for reliable operation. Delivers 49.4 CFM airflow and 11000 RPM speed, suitable for demanding thermal management applications. Features a 60mm x 60mm x 25mm frame size and operates within a -4°C to 70°C temperature range. Includes wire lead termination for easy integration.
Sanyo 9G0612P4S001 technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.04W |
| Noise | 53dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 11000RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 11000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9G0612P4S001 to view detailed technical specifications.
No datasheet is available for this part.
