
High-performance axial DC fan, 60mm size, featuring ball bearing for durability. Delivers 49.4 CFM airflow at 11000 RPM, with a voltage rating of 12V and operating range of 10.2V to 13.8V. Operates efficiently within a wide temperature range of -4°C to 158°C, with a maximum power dissipation of 8.04W. Noise levels range from 19dB to 53dBA, and the unit is RoHS compliant. Dimensions are 60mm x 60mm x 25mm, with wire lead termination.
Sanyo 9G0612P4S0011 technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.04W |
| Noise | 53dBA |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 11000RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 11000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0612P4S0011 to view detailed technical specifications.
No datasheet is available for this part.
