The Sanyo San Ace 60 fan features a 24V voltage rating and a maximum power dissipation of 20.4W. It has an axial package type and is designed for flange mount installation. The fan operates within a temperature range of -4°C to 158°C and has a speed of 11800RPM. It is available in bulk packaging and has a weight of 0.243lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 65CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20.4W |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Operating Frequency | Not Required Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 11800RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 11800RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.243lb |
| Width | 38mm |
| RoHS | Not CompliantNo |