
This 60mm axial fan has a maximum airflow of 64.97CFM and operates at a speed of 11800RPM. It measures 60mm in height, 38mm in width, and 60mm in length. The fan is packaged in bulk and features wire leads for termination. It is suitable for general use in thermal management applications.
Sanyo 9G0624G1D01 technical specifications.
| Airflow | 64.97CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 58dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 60mm |
| Speed | 11800RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0624G1D01 to view detailed technical specifications.
No datasheet is available for this part.
