The 9G0624P4S0011 is a 24V DC fan with a nominal speed of 11000/3300 RPM. It has a maximum airflow of 49.4/14.8 CFM and a maximum pressure of 1.2/0.11 inH2O. The fan is designed for use in a wide operating temperature range of -20 to 70 degrees Celsius. It is a flange mount fan with a square shape and a size of 60x60x25mm.
Sanyo 9G0624P4S0011 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 20.4 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 11000|3300r/min |
| Maximum Airflow | 49.4|14.8CFM |
| Maximum Pressure | 1.2inH2O|0.11inH2O |
| Noise Level | 53|19dB |
| Line Current | 0.34|0.04A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.