
DC Fan Axial Ball Bearing 24V 14V to 27.6V 60CFM 56dB 60 X 60 X 38mm
Sanyo 9G0624S1021 technical specifications.
| Airflow | 60.03CFM |
| Height | 60mm |
| Length | 60mm |
| Mount | Flanges |
| Noise | 56dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 60mm |
| Speed | 10800RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.