
This 60mm fan features airflow of 64.97CFM and a noise level of 58dBA. It has a height and width of 60mm and 38mm respectively, and a length of 60mm. The fan is designed for flange mount installation and is supplied with wire leads. It operates at a speed of 11800RPM.
Sanyo 9G0648G102 technical specifications.
| Airflow | 64.97CFM |
| Height | 60mm |
| Length | 60mm |
| Mount | Flanges |
| Noise | 58dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 60mm |
| Speed | 11800RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
