
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 90CFM 51dB (80 X 80 X 38mm) High Wind Capacity
Checking distributor stock and pricing after the page loads.
| Airflow | 90CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Noise | 51dBA |
| Noise Level | 51dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RPM | 6300RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 6300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Compliant |