
Axial DC fan with ball bearing, operating at 12V with a voltage range of 10.2V to 13.8V. Delivers 56.2 CFM airflow at 2850 RPM, with a noise level of 32 dB. Features dimensions of 92 x 92 x 32mm and a lead wire termination. Operates within a temperature range of -4°C to 60°C.
Sign in to ask questions about the Sanyo 9G0912H202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9G0912H202 technical specifications.
| Airflow | 56.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.76W |
| Noise | 43dBA |
| Noise Level | 32 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 2850RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0912H202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.