
The San Ace 92 series fan features a 92mm axial design with a maximum operating temperature of 140°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 7.2W and a noise level of 44dBA. The fan is equipped with a ball bearing and has a speed of 4300RPM. It is available in a bulk packaging option and has a voltage rating of 24V.
Checking distributor stock and pricing after the page loads.
| Airflow | 88.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.2W |
| Noise | 44dBA |
| Noise Level | 44dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RPM | 4300RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 4300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Compliant |