
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 90CFM 43dB 92 X 92 X 38mm Sensor
Sanyo 9G0924H101 technical specifications.
| Airflow | 90CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.2W |
| Noise | 43dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 4000RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 4000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.