The 9G1212H101 is a 120mm axial fan from Sanyo's San Ace 120 series, featuring a ball bearing type and a maximum operating temperature of 158°C. It has a maximum power dissipation of 4.56W and a noise level of 39dBA. This fan is approved by UL, CSA, and TUV, and is compliant with RoHS regulations. It is available in a bulk packaging with 20 units per package.
Sanyo 9G1212H101 technical specifications.
| Airflow | 99CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.56W |
| Noise | 39dBA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 2600RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 2600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.728lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
