
High-performance axial DC fan with ball bearing for reliable operation. Delivers 118 CFM airflow at 3100 RPM, with a voltage rating of 24V (20.4V to 27.6V). Features a robust 120mm x 119mm x 38mm frame and operates within a temperature range of -4°C to 60°C. Produces 46 dBA noise level and consumes 340mA current, with a maximum power dissipation of 8.16W.
Sign in to ask questions about the Sanyo 9G1224E1021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9G1224E1021 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 340mA |
| Depth | 119mm |
| Height | 120mm |
| Length | 119mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.16W |
| Noise | 46dBA |
| Noise Level | 46(dB) |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.728lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224E1021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.