High-performance axial DC fan, 120mm size, delivering 98.87 CFM airflow at 2600 RPM. Features durable ball bearing construction for reliable operation. Operates within a 14V to 27.6V range, with a nominal voltage of 24V. Measures 120mm x 119mm x 38mm and produces 39 dBA noise. Mounts via flanges and utilizes wire lead termination.
Sanyo 9G1224H102 technical specifications.
| Airflow | 98.87CFM |
| Height | 120mm |
| Length | 120mm |
| Mount | Flanges |
| Noise | 39dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 120mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224H102 to view detailed technical specifications.
No datasheet is available for this part.
