
Sanyo 9G1224M1D011 technical specifications.
| Airflow | 72.53CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 32dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 120mm |
| Speed | 1950RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224M1D011 to view detailed technical specifications.
No datasheet is available for this part.