
120mm axial DC fan delivering 59 CFM airflow at 1950 RPM. Features a durable ball bearing system and operates within a -4°C to 158°C temperature range. This fan has a maximum power dissipation of 1.92W and produces 29dBA noise. It includes 3-wire leads for termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Airflow | 59CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.92W |
| Noise | 29dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 1950RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 1950RPM |
| Termination | 3 Wire Leads |
| Weight | 0.529lb |
| Width | 25mm |
| RoHS | Compliant |
