
Axial fan delivering 118 CFM airflow at 3100 RPM. Features durable ball bearing construction and operates within a temperature range of -4°C to 70°C. Rated for 12V with a maximum power dissipation of 8.16W and a noise level of 46 dBA. Approvals include UL, CSA, and TUV. Dimensions are 120mm x 120mm x 38mm.
Checking distributor stock and pricing after the page loads.
| Airflow | 118CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.16W |
| Noise | 46dBA |
| Noise Level | 46 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.728lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
