Sanyo 9GA0412P3G011 technical specifications.
| Airflow | 21.5CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.68W |
| Noise | 53dBA |
| Package Quantity | 126 |
| Packaging | Bulk |
| RPM | 16500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 16500RPM |
| Termination | Wire Leads |
| Weight | 0.117lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0412P3G011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.