
12V DC axial fan with ball bearing, delivering 19.1 CFM airflow and 347 Pa static pressure. Features a 40mm x 40mm x 28mm frame size, operating at 14500 RPM with a noise level of 50 dBA. Rated for 12V operation with a voltage range of 10.8V to 13.2V and a maximum power consumption of 3.36W. Includes 300mm wire leads for termination and operates within a temperature range of -4°C to 70°C. RoHS compliant.
Sanyo 9GA0412P3H01 technical specifications.
| Airflow | 19.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Lead Length | 300mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.36W |
| Noise | 50dBA |
| Noise Level | 50 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 3.36W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 14500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 14500RPM |
| Static Pressure | 347Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.117lb |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GA0412P3H01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.