
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.1CFM 50dB 40 X 40 X 28mm Sensor
Sanyo 9GA0412P3H011 technical specifications.
| Airflow | 19.1CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.36W |
| Noise | 50dBA |
| Package Quantity | 126 |
| Packaging | Bulk |
| RPM | 14500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 14500RPM |
| Termination | Wire Leads |
| Weight | 0.117lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0412P3H011 to view detailed technical specifications.
No datasheet is available for this part.