The San Ace 40 axial fan has a maximum operating temperature of 70°C and a minimum operating temperature of -4°C. It operates at a speed of 18000RPM and consumes 5.88W of power. The fan is RoHS compliant and has a package quantity of 126 units in bulk packaging.
Sanyo 9GA0412P3J01 technical specifications.
| Airflow | 23.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Lead Length | 300mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.88W |
| Noise | 54dBA |
| Noise Level | 54 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 126 |
| Packaging | Bulk |
| Power Consumption | 5.88W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 18000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 18000RPM |
| Static Pressure | 535Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.117lb |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GA0412P3J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.