
The San Ace 40 fan is a flange mount fan with a maximum operating temperature of 158°C and a maximum power dissipation of 5.88W. It has a speed of 18000RPM and a noise level of 54dBA. The fan is available in bulk packaging with 126 units per package and is suitable for use in a variety of applications.
Sanyo 9GA0412P3J011 technical specifications.
| Airflow | 23.7CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.88W |
| Noise | 54dBA |
| Package Quantity | 126 |
| Packaging | Bulk |
| RPM | 18000RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 18000RPM |
| Termination | Wire Leads |
| Weight | 0.117lb |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0412P3J011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
