The 9GA0412P3K011 fan from Sanyo features a flange mount package type with a height, length, and width of 40mm, 40mm, and 28mm respectively. It operates at a speed of 22000RPM and has a noise level of 61dBA. The fan has a airflow of 28.6CFM and a weight of 1.86952oz. It is available in bulk packaging with 126 units per package.
Sanyo 9GA0412P3K011 technical specifications.
| Airflow | 28.6CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 61dBA |
| Package Quantity | 126 |
| Packaging | Bulk |
| Series | 9GA |
| Size | 40mm |
| Speed | 22000RPM |
| Termination | Wire Leads |
| Weight | 1.86952oz |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0412P3K011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.