Sanyo 9GA0412P3M011 technical specifications.
| Airflow | 16.2CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 47dBA |
| Packaging | Bulk |
| Series | 9GA |
| Size | 40mm |
| Speed | 12500RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0412P3M011 to view detailed technical specifications.
No datasheet is available for this part.